
82802021 | |
|---|---|
DigiKey Part Number | 82802021-ND |
Manufacturer | |
Manufacturer Product Number | 82802021 |
Description | MOTOR 828000 GEARBOX GDR - BASE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Function | - | |
Motor Type | - | |
Voltage - Rated | - | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | - | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 250,59115 € | 24.056,75 € |
| Unit Price without VAT: | 250,59115 € |
|---|---|
| Unit Price with VAT: | 298,20347 € |

