
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | - | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 10.62 / 75 | |
Power - Rated | 15.8W | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 1.008" (25.60mm) | |
Mounting Hole Spacing | 1.260" (32.00mm) | |
Termination Style | Quick Connect | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 25.49 / 180 | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 127,04400 € | 1.270,44 € |
| Unit Price without VAT: | 127,04400 € |
|---|---|
| Unit Price with VAT: | 151,18236 € |






