Brushed DC Motor Standard 3000 RPM 15.8W 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82740002

DigiKey Part Number
966-1482-ND
Manufacturer
Manufacturer Product Number
82740002
Description
STANDARD MOTOR 3000 RPM 24V
Customer Reference
Detailed Description
Brushed DC Motor Standard 3000 RPM 15.8W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Standard
Motor Type
Brushed
Voltage - Rated
24VDC
RPM
3000 RPM
Torque - Rated (oz-in / mNm)
4.96 / 35
Power - Rated
15.8W
Encoder Type
-
Size / Dimension
Round - 1.409" Dia (35.80mm)
Diameter - Shaft
0.079" (2.00mm)
Length - Shaft and Bearing
0.591" (15.00mm)
Mounting Hole Spacing
0.984" (25.00mm)
Termination Style
Solder Tab
Features
Noise Filter
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
0.441 lb (200.03 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.