Image for 82737008 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82737008

DigiKey Part Number
82737008-ND
Manufacturer
Manufacturer Product Number
82737008
Description
GEARMOTOR 12 RPM 12V
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 12 RPM 8W 12VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Rated (oz-in / mNm)
708.1 / 5000
Manufacturer
Crouzet
Power - Rated
8W
Series
Size / Dimension
Square - 2.559" x 2.559" (65.00mm x 65.00mm)
Packaging
Bulk
Diameter - Shaft
0.276" (7.00mm)
Part Status
Obsolete
Length - Shaft and Bearing
0.764" (19.40mm)
Type
DC Motor
Mounting Hole Spacing
3.118" (79.20mm)
Function
Gearmotor
Termination Style
Solder Tab
Motor Type
Brushed
Features
Noise Filter
Voltage - Rated
12VDC
Gear Reduction Ratio
250
RPM
12 RPM
Weight
1.3 lbs (589.7 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.