
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | Brushed | |
Voltage - Rated | 24VDC | |
RPM | 35 RPM | |
Torque - Rated (oz-in / mNm) | 70.81 / 500 | |
Power - Rated | 3.2W | |
Encoder Type | - | |
Size / Dimension | Round - 1.082" Dia (27.50mm) | |
Diameter - Shaft | 0.157" (4.00mm) | |
Length - Shaft and Bearing | 0.535" (13.60mm) | |
Mounting Hole Spacing | 0.807" (20.50mm) | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | 95 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.221 lb (100.24 g) |





