
82720005 | |
|---|---|
DigiKey Part Number | 82720005-ND |
Manufacturer | |
Manufacturer Product Number | 82720005 |
Description | STANDARD MOTOR 3500 RPM 12V |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 3500 RPM 3.2W Incremental 12VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Standard | |
Motor Type | Brushed | |
Voltage - Rated | 12VDC | |
RPM | 3500 RPM | |
Torque - Rated (oz-in / mNm) | 0.991 / 7 | |
Power - Rated | 3.2W | |
Encoder Type | Incremental | |
Size / Dimension | Round - 1.082" Dia (27.50mm) | |
Diameter - Shaft | 0.079" (2.00mm) | |
Length - Shaft and Bearing | 0.591" (15.00mm) | |
Mounting Hole Spacing | 0.630" (16.00mm) | |
Termination Style | Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.154 lb (69.85 g) |

