
82720003 | |
|---|---|
DigiKey Part Number | 966-1739-ND |
Manufacturer | |
Manufacturer Product Number | 82720003 |
Description | STANDARD MOTOR 3500 RPM 12V |
Customer Reference | |
Detailed Description | Brushed DC Motor Standard 3500 RPM 3.2W 12VDC |
Category | Torque - Rated (oz-in / mNm) 0.991 / 7 |
Manufacturer Crouzet | Power - Rated 3.2W |
Series | Size / Dimension Round - 1.082" Dia (27.50mm) |
Packaging Bulk | Diameter - Shaft 0.079" (2.00mm) |
Part Status Obsolete | Length - Shaft and Bearing 0.591" (15.00mm) |
Type DC Motor | Mounting Hole Spacing 0.630" (16.00mm) |
Function Standard | Termination Style Wire Leads |
Motor Type Brushed | Features Noise Filter |
Voltage - Rated 12VDC | Weight 0.154 lb (69.85 g) |
RPM 3500 RPM |

