Image for 82712010 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82712010

DigiKey Part Number
82712010-ND
Manufacturer
Manufacturer Product Number
82712010
Description
GEARMOTOR 109 RPM 24V
Customer Reference
Detailed Description
Brushed DC Motor Gearmotor 109 RPM 1.4W 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Rated (oz-in / mNm)
70.81 / 500
Manufacturer
Crouzet
Power - Rated
1.4W
Series
Size / Dimension
Round - 0.960" Dia (24.40mm)
Packaging
Bulk
Diameter - Shaft
0.157" (4.00mm)
Part Status
Obsolete
Length - Shaft and Bearing
0.535" (13.60mm)
Type
DC Motor
Mounting Hole Spacing
0.807" (20.50mm)
Function
Gearmotor
Termination Style
Solder Tab
Motor Type
Brushed
Gear Reduction Ratio
30.5
Voltage - Rated
24VDC
Weight
0.176 lb (79.83 g)
RPM
109 RPM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.