Synchronous AC Motor Standard 250 RPM 3.5W 230 ~ 240VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82520014

DigiKey Part Number
82520014-ND
Manufacturer
Manufacturer Product Number
82520014
Description
STANDARD MOTOR 250 RPM 230-240V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Synchronous AC Motor Standard 250 RPM 3.5W 230 ~ 240VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Rated (oz-in / mNm)
5.31 / 37.5
Manufacturer
Crouzet
Power - Rated
3.5W
Series
Diameter - Shaft
0.079" (2.00mm)
Packaging
Bulk
Length - Shaft and Bearing
0.354" (9.00mm)
Part Status
Active
Mounting Hole Spacing
2.626" (66.70mm)
Type
AC Motor
Termination Style
Wire Leads
Function
Standard
Operating Temperature
-10°C ~ 75°C
Motor Type
Synchronous
Approval Agency
CSA, UL
Voltage - Rated
230 ~ 240VAC
Weight
0.463 lb (210.01 g)
RPM
250 RPM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25193,73520 €4.843,38 €
Manufacturers Standard Package
Unit Price without VAT:193,73520 €
Unit Price with VAT:230,54489 €