Image for 81999501 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81999501

DigiKey Part Number
81999501-ND
Manufacturer
Manufacturer Product Number
81999501
Description
CONTROL VALVE 3/2 NC CHASSIS MNT
Customer Reference
Detailed Description
3/2 Normally Closed Control Valve, Momentary Pedal Chassis Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
30 ~ 116 PSI (2 ~ 8 bar)
Manufacturer
Crouzet
Fluid Type
Air, Inert Gas
Packaging
Box
Connection Method
Barbed Connection for Tubing 5/32" (4.00mm) Dia
Part Status
Obsolete
Mounting Type
Chassis Mount
Type
Control Valve, Momentary
Operating Temperature
-5°C ~ 50°C
Function
3/2 Normally Closed
Mechanical Life
10,000,000 Cycles
Actuator Type
Pedal
Weight
0.639 lb (289.85 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.