Image for 81921719 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81921719

DigiKey Part Number
81921719-ND
Manufacturer
Manufacturer Product Number
81921719
Description
POSITION DETECT 3/2 NC CHAS MNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3/2 Normally Closed Position Detector Roller Plunger Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Roller Plunger
Manufacturer
Crouzet
Operating Pressure
1 ~ 116PSI (0.1 ~ 8 bar)
Packaging
Bulk
Fluid Type
Air, Inert Gas
Part Status
Active
Connection Method
Push-In Connection for Tubing 5/32" (4.00mm) Dia
Type
Position Detector
Mounting Type
Chassis Mount
Function
3/2 Normally Closed
Operating Temperature
-5°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1110,72000 €110,72 €
Manufacturers Standard Package
Unit Price without VAT:110,72000 €
Unit Price with VAT:131,75680 €