
Category | Operating Pressure 1 ~ 116PSI (0.1 ~ 8 bar) |
Manufacturer Crouzet | Fluid Type Air, Inert Gas |
Packaging Bulk | Connection Method Push-In Connection for Tubing 5/32" (4.00mm) Dia |
Part Status Active | Mounting Type Chassis Mount |
Type Position Detector | Features Connectable Exhaust |
Function 3/2 Normally Closed | Operating Temperature -5°C ~ 50°C |
Actuator Type Lever, Roller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,94000 € | 181,94 € |
| Unit Price without VAT: | 181,94000 € |
|---|---|
| Unit Price with VAT: | 216,50860 € |

