3/2 Normally Open Control Valve, Momentary Pushbutton Rod Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81735011

DigiKey Part Number
966-1184-ND
Manufacturer
Manufacturer Product Number
81735011
Description
CONTROL VALVE 3/2 NO ROD MOUNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3/2 Normally Open Control Valve, Momentary Pushbutton Rod Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
-
Packaging
Box
Part Status
Active
Type
Control Valve, Momentary
Function
3/2 Normally Open
Actuator Type
Pushbutton
Operating Pressure
30 ~ 116 PSI (2 ~ 8 bar)
Orifice Diameter
0.106" (2.70mm)
Fluid Type
Air, Inert Gas
Connection Method
Push-In Connection for Tubing 5/32" (4.00mm) Dia
For Use With/Related Products
-
Mounting Type
Rod Mount
Features
Operating Force 8 ~ 18N
Ingress Protection
-
Operating Temperature
-5°C ~ 50°C
Mechanical Life
1,500,000 Cycles
Approval Agency
-
Weight
0.077 lb (34.93 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
193,97000 €93,97 €
Unit Price without VAT:93,97000 €
Unit Price with VAT:111,82430 €