3/2 Normally Closed Control Valve, Maintained Paddle Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81716512

DigiKey Part Number
966-1316-ND
Manufacturer
Manufacturer Product Number
81716512
Description
CONTROL VALVE 3/2 NC PANEL MOUNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3/2 Normally Closed Control Valve, Maintained Paddle Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orifice Diameter
0.106" (2.70mm)
Manufacturer
Crouzet
Fluid Type
Air, Inert Gas
Packaging
Bulk
Connection Method
Push-In Connection for Tubing 5/32" (4.00mm) Dia
Part Status
Active
Mounting Type
Panel Mount
Type
Control Valve, Maintained
Features
Operating Force 8 ~ 18N
Function
3/2 Normally Closed
Operating Temperature
-5°C ~ 50°C
Actuator Type
Paddle
Mechanical Life
1,500,000 Cycles
Operating Pressure
30 ~ 116 PSI (2 ~ 8 bar)
Weight
0.143 lb (64.86 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8353,26125 €2.826,09 €
Manufacturers Standard Package
Unit Price without VAT:353,26125 €
Unit Price with VAT:420,38089 €

Other Suppliers on DigiKey

2In Stock
Ships from WEC