
81552105 | |
|---|---|
DigiKey Part Number | 81552105-ND |
Manufacturer | |
Manufacturer Product Number | 81552105 |
Description | SUB-BASE END DIN RAIL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Sub-Base, End DIN Rail |
Category | For Use With/Related Products Sequencer |
Manufacturer Crouzet | Mounting Type DIN Rail |
Packaging Box | Features Pressure Indicator, Rotatable Connector |
Part Status Active | Operating Temperature -5°C ~ 50°C |
Type Sub-Base, End | Approval Agency ATEX |
Connection Method Push-In Connection for Tubing 5/32" (4.00mm) Dia | Weight 0.132 lb (59.87 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,52000 € | 192,52 € |
| Unit Price without VAT: | 192,52000 € |
|---|---|
| Unit Price with VAT: | 229,09880 € |

