
Category | Fluid Type Air, Inert Gas |
Manufacturer Crouzet | Mounting Type Sub-Base Mount |
Packaging Box | Operating Temperature -5°C ~ 50°C |
Part Status Active | Mechanical Life 5,000,000 Cycles |
Type Sequencer | Approval Agency ATEX |
Operating Pressure 30 ~ 116 PSI (2 ~ 8 bar) | Weight 0.154 lb (69.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 342,88000 € | 1.028,64 € |
| Unit Price without VAT: | 342,88000 € |
|---|---|
| Unit Price with VAT: | 408,02720 € |

