
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Solenoid Valve | |
Function | 3/2 Normally Closed | |
Actuator Type | - | |
Operating Pressure | 15 ~ 116 PSI (1 ~ 8 bar) | |
Orifice Diameter | 0.032" (0.80mm) | |
Fluid Type | Air, Inert Gas, Liquid | |
Connection Method | Threaded M5 | |
For Use With/Related Products | - | |
Mounting Type | Chassis Mount | |
Features | Manual Override, Supply Voltage 24VDC | |
Ingress Protection | - | |
Operating Temperature | -5°C ~ 50°C | |
Mechanical Life | 1,500,000 Cycles | |
Approval Agency | cUL, UL | |
Weight | 0.077 lb (34.93 g) |

