Pressure Operated Vacuum Generator Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81545001

DigiKey Part Number
966-1297-ND
Manufacturer
Manufacturer Product Number
81545001
Description
VAC GEN PRES OPERATED FREE HANG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Operated Vacuum Generator Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Pressure
30 ~ 116 PSI (2 ~ 8 bar)
Manufacturer
Crouzet
Fluid Type
Air, Inert Gas
Packaging
Bulk
Connection Method
Push-In Connection for Tubing 5/32" (4.00mm) Dia
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Type
Vacuum Generator
Weight
0.029 lb (13.15 g)
Function
Pressure Operated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
180,05000 €80,05 €
Unit Price without VAT:80,05000 €
Unit Price with VAT:95,25950 €