
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Sub-Base | |
Function | - | |
Actuator Type | - | |
Operating Pressure | - | |
Orifice Diameter | - | |
Fluid Type | - | |
Connection Method | Push-In Connection for Tubing 5/32" (4.00mm) Dia, 5/16" (8.00mm) Dia | |
For Use With/Related Products | Control Valve | |
Mounting Type | Rod Mount | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | 0.485 lb (219.99 g) |

