LOGIC AND Logic Element Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81541015

DigiKey Part Number
81541015-ND
Manufacturer
Manufacturer Product Number
81541015
Description
LOGIC AND ELEMENT FREE HANGING
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LOGIC AND Logic Element Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orifice Diameter
0.106" (2.70mm)
Manufacturer
Crouzet
Fluid Type
Air, Inert Gas
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Operating Temperature
-5°C ~ 50°C
Type
Logic Element
Mechanical Life
10,000,000 Cycles
Function
LOGIC AND
Approval Agency
ATEX
Operating Pressure
30 ~ 116 PSI (2 ~ 8 bar)
Weight
0.029 lb (13.15 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1087,28700 €872,87 €
Manufacturers Standard Package
Unit Price without VAT:87,28700 €
Unit Price with VAT:103,87153 €