LOGIC AND Logic Element Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81541005

DigiKey Part Number
966-1294-ND
Manufacturer
Manufacturer Product Number
81541005
Description
LOGIC AND ELEMENT FREE HANGING
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
LOGIC AND Logic Element Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
-
Packaging
Bulk
Part Status
Active
Type
Logic Element
Function
LOGIC AND
Actuator Type
-
Operating Pressure
30 ~ 116 PSI (2 ~ 8 bar)
Orifice Diameter
0.157" (4.00mm)
Fluid Type
Air, Inert Gas
Connection Method
Push-In Connection for Tubing 6.00mm Dia
For Use With/Related Products
-
Mounting Type
Free Hanging (In-Line)
Features
Pressure Indicator
Ingress Protection
-
Operating Temperature
-5°C ~ 50°C
Mechanical Life
10,000,000 Cycles
Approval Agency
-
Weight
0.055 lb (24.95 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,30000 €44,30 €
Unit Price without VAT:44,30000 €
Unit Price with VAT:52,71700 €