
81532009 | |
|---|---|
DigiKey Part Number | 966-81532009-ND |
Manufacturer | |
Manufacturer Product Number | 81532009 |
Description | AUTOMATION PNEUMATIC ACCESSORIES |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Sub-Base Sub-Base Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sub-Base | |
Function | - | |
Actuator Type | - | |
Operating Pressure | - | |
Orifice Diameter | - | |
Fluid Type | - | |
Connection Method | Push-In Connection for Tubing 5/32" (4.00mm) Dia | |
For Use With/Related Products | Logic Element | |
Mounting Type | Sub-Base Mount | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -5°C ~ 50°C | |
Mechanical Life | - | |
Approval Agency | ATEX, CE | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,60000 € | 45,60 € |
| Unit Price without VAT: | 45,60000 € |
|---|---|
| Unit Price with VAT: | 54,26400 € |

