One-Way Flow Restrictor, Fixed Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81529017

DigiKey Part Number
966-81529017-ND
Manufacturer
Manufacturer Product Number
81529017
Description
AUTOMATION PNEUMATIC ACCESSORIES
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
One-Way Flow Restrictor, Fixed Free Hanging (In-Line)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orifice Diameter
0.028" (0.70mm)
Manufacturer
Crouzet
Fluid Type
Air, Inert Gas
Packaging
Bulk
Connection Method
Push-In Connection for Tubing 5/32" (4.00mm) Dia
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Type
Flow Restrictor, Fixed
Operating Temperature
-5°C ~ 50°C
Function
One-Way
Approval Agency
ATEX, CE
Operating Pressure
15 ~ 116 PSI (1 ~ 8 bar)
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1132,92000 €132,92 €
Manufacturers Standard Package
Unit Price without VAT:132,92000 €
Unit Price with VAT:158,17480 €