
81523608 | |
|---|---|
DigiKey Part Number | 81523608-ND |
Manufacturer | |
Manufacturer Product Number | 81523608 |
Description | MEMORY ELEMENT 4/2 SUB-BASE MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4/2 Memory Element Sub-Base Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Memory Element | |
Function | 4/2 | |
Actuator Type | - | |
Operating Pressure | 30 ~ 116 PSI (2 ~ 8 bar) | |
Orifice Diameter | 0.106" (2.70mm) | |
Fluid Type | Air, Inert Gas | |
Connection Method | - | |
For Use With/Related Products | - | |
Mounting Type | Sub-Base Mount | |
Features | Pressure Indicator | |
Ingress Protection | - | |
Operating Temperature | -5°C ~ 50°C | |
Mechanical Life | 10,000,000 Cycles | |
Approval Agency | ATEX | |
Weight | 0.198 lb (89.81 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 224,39333 € | 673,18 € |
| Unit Price without VAT: | 224,39333 € |
|---|---|
| Unit Price with VAT: | 267,02806 € |

