Image for 81521508 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81521508

DigiKey Part Number
81521508-ND
Manufacturer
Manufacturer Product Number
81521508
Description
LOGIC OR ELEMENT SUB-BASE MOUNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LOGIC OR Logic Element Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fluid Type
Air, Inert Gas
Manufacturer
Crouzet
Mounting Type
Sub-Base Mount
Packaging
Bulk
Features
Pressure Indicator
Part Status
Active
Operating Temperature
-5°C ~ 50°C
Type
Logic Element
Mechanical Life
10,000,000 Cycles
Function
LOGIC OR
Approval Agency
ATEX
Operating Pressure
30 ~ 116 PSI (2 ~ 8 bar)
Weight
0.055 lb (24.95 g)
Orifice Diameter
0.106" (2.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2063,75600 €1.275,12 €
Manufacturers Standard Package
Unit Price without VAT:63,75600 €
Unit Price with VAT:75,86964 €