3/2 Normally Closed Solenoid Valve Sub-Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81519776

DigiKey Part Number
966-1275-ND
Manufacturer
Manufacturer Product Number
81519776
Description
SOLENOID VALVE 3/2 NC SUBBASE MT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3/2 Normally Closed Solenoid Valve Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fluid Type
Air, Inert Gas
Manufacturer
Crouzet
Mounting Type
Sub-Base Mount
Packaging
Bulk
Features
Manual Override, Rotatable Connector, Supply Voltage 110VAC
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Type
Solenoid Valve
Operating Temperature
-5°C ~ 50°C
Function
3/2 Normally Closed
Mechanical Life
15,000,000 Cycles
Operating Pressure
30 ~ 116 PSI (2 ~ 8 bar)
Approval Agency
cUL, UL
Orifice Diameter
0.106" (2.70mm)
Weight
0.154 lb (69.85 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1238,86000 €238,86 €
Manufacturers Standard Package
Unit Price without VAT:238,86000 €
Unit Price with VAT:284,24340 €