
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Valve | |
Function | 3/2 Normally Closed | |
Actuator Type | - | |
Operating Pressure | 15 ~ 116 PSI (1 ~ 8 bar) | |
Orifice Diameter | 0.020" (0.50mm) | |
Fluid Type | Air, Inert Gas | |
Connection Method | - | |
For Use With/Related Products | - | |
Mounting Type | Sub-Base Mount | |
Features | Manual Override, Rotatable Connector, Supply Voltage 24VAC | |
Ingress Protection | IP20 | |
Operating Temperature | -10°C ~ 50°C | |
Mechanical Life | 50,000,000 Cycles | |
Approval Agency | cUL, UL | |
Weight | 0.077 lb (34.93 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 85,26000 € | 255,78 € |
| Unit Price without VAT: | 85,26000 € |
|---|---|
| Unit Price with VAT: | 101,45940 € |

