Image for 81519679 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81519679

DigiKey Part Number
81519679-ND
Manufacturer
Manufacturer Product Number
81519679
Description
SOLENOID VALVE 3/2 NC SUBBASE MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3/2 Normally Closed Solenoid Valve Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
-
Packaging
Bulk
Part Status
Active
Type
Solenoid Valve
Function
3/2 Normally Closed
Actuator Type
-
Operating Pressure
15 ~ 116 PSI (1 ~ 8 bar)
Orifice Diameter
0.020" (0.50mm)
Fluid Type
Air, Inert Gas
Connection Method
-
For Use With/Related Products
-
Mounting Type
Sub-Base Mount
Features
Manual Override, Rotatable Connector, Supply Voltage 220VAC
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 50°C
Mechanical Life
50,000,000 Cycles
Approval Agency
cUL, UL
Weight
0.077 lb (34.93 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1105,18000 €105,18 €
Manufacturers Standard Package
Unit Price without VAT:105,18000 €
Unit Price with VAT:125,16420 €