
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sub-Base | |
Function | - | |
Actuator Type | - | |
Operating Pressure | 30 ~ 116 PSI (2 ~ 8 bar) | |
Orifice Diameter | - | |
Fluid Type | - | |
Connection Method | Push-In Connection for Tubing 6.00mm Dia | |
For Use With/Related Products | Control Valve | |
Mounting Type | Rod Mount | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 50°C | |
Mechanical Life | - | |
Approval Agency | ATEX | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 124,18800 € | 620,94 € |
| Unit Price without VAT: | 124,18800 € |
|---|---|
| Unit Price with VAT: | 147,78372 € |

