Sub-Base DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81517101

DigiKey Part Number
966-1259-ND
Manufacturer
Manufacturer Product Number
81517101
Description
SUB-BASE DIN RAIL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Sub-Base DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
-
Packaging
Bulk
Part Status
Active
Type
Sub-Base
Function
-
Actuator Type
-
Operating Pressure
-
Orifice Diameter
-
Fluid Type
-
Connection Method
Push-In Connection for Tubing 5/32" (4.00mm) Dia
For Use With/Related Products
Control Valve
Mounting Type
DIN Rail
Features
-
Ingress Protection
-
Operating Temperature
-
Mechanical Life
-
Approval Agency
cUL, UL
Weight
0.243 lb (110.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
554,40200 €272,01 €
Manufacturers Standard Package
Unit Price without VAT:54,40200 €
Unit Price with VAT:64,73838 €