
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pressure Switch | |
Function | Pressure Operated | |
Actuator Type | - | |
Operating Pressure | 30 ~ 116 PSI (2 ~ 8 bar) | |
Orifice Diameter | - | |
Fluid Type | Air, Inert Gas, Liquid | |
Connection Method | Threaded 1/8" BSP | |
For Use With/Related Products | - | |
Mounting Type | Chassis Mount | |
Features | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 3,000,000 Cycles | |
Approval Agency | cUL, UL | |
Weight | 0.143 lb (64.86 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 132,17400 € | 660,87 € |
| Unit Price without VAT: | 132,17400 € |
|---|---|
| Unit Price with VAT: | 157,28706 € |

