Vacuum Operated Vacuum Switch Sub-Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81513527

DigiKey Part Number
966-1251-ND
Manufacturer
Manufacturer Product Number
81513527
Description
SWITCH VACUUM OPERATED SUBBASE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Vacuum Operated Vacuum Switch Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connection Method
Push-In Connection for Tubing 5/32" (4.00mm) Dia
Manufacturer
Crouzet
Mounting Type
Sub-Base Mount
Packaging
Bulk
Ingress Protection
IP54 - Dust Protected, Water Resistant
Part Status
Active
Operating Temperature
-10°C ~ 70°C
Type
Vacuum Switch
Mechanical Life
3,000,000 Cycles
Function
Vacuum Operated
Approval Agency
cUL, UL
Operating Pressure
-4 ~ -13PSI (-0.3 ~ -0.9 bar)
Weight
0.123 lb (55.79 g)
Fluid Type
Air, Inert Gas, Liquid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1223,37000 €223,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:223,37000 €
Unit Price with VAT:265,81030 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC