
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Vacuum Switch | |
Function | Vacuum Operated | |
Actuator Type | - | |
Operating Pressure | -4 ~ -12PSI (-0.3 ~ -0.8 bar) | |
Orifice Diameter | - | |
Fluid Type | Air, Inert Gas, Liquid | |
Connection Method | Push-In Connection for Tubing 5/32" (4.00mm) Dia | |
For Use With/Related Products | - | |
Mounting Type | DIN Rail | |
Features | Electrical Output | |
Ingress Protection | IP20 | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 1,000,000 Cycles | |
Approval Agency | cUL, UL | |
Weight | 0.102 lb (46.27 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,02000 € | 118,02 € |
| Unit Price without VAT: | 118,02000 € |
|---|---|
| Unit Price with VAT: | 140,44380 € |

