Pressure Operated Pressure Switch Sub-Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81513516

DigiKey Part Number
966-1248-ND
Manufacturer
Manufacturer Product Number
81513516
Description
SWITCH PRES OPERATED SUB-BASE MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Pressure Operated Pressure Switch Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connection Method
Push-In Connection for Tubing 5/32" (4.00mm) Dia
Manufacturer
Crouzet
Mounting Type
Sub-Base Mount
Packaging
Bulk
Ingress Protection
IP54 - Dust Protected, Water Resistant
Part Status
Active
Operating Temperature
-10°C ~ 70°C
Type
Pressure Switch
Mechanical Life
3,000,000 Cycles
Function
Pressure Operated
Approval Agency
cUL, UL
Operating Pressure
30 ~ 116 PSI (2 ~ 8 bar)
Weight
0.128 lb (58.06 g)
Fluid Type
Air, Inert Gas, Liquid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1145,68000 €145,68 €
Unit Price without VAT:145,68000 €
Unit Price with VAT:173,35920 €