
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Control Valve, Momentary | |
Function | 3/2 Normally Closed | |
Actuator Type | - | |
Operating Pressure | 44 ~ 116 PSI (3 ~ 8 bar) | |
Orifice Diameter | 0.118" (3.00mm) | |
Fluid Type | Air, Inert Gas | |
Connection Method | - | |
For Use With/Related Products | - | |
Mounting Type | Sub-Base Mount | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 50°C | |
Mechanical Life | 15,000,000 Cycles | |
Approval Agency | - | |
Weight | 0.084 lb (38.1 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,76000 € | 109,76 € |
| Unit Price without VAT: | 109,76000 € |
|---|---|
| Unit Price with VAT: | 130,61440 € |

