
Category | Connection Method Push-In Connection for Tubing 5/32" (4.00mm) Dia |
Manufacturer Crouzet | For Use With/Related Products Control Valve |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Operating Temperature -10°C ~ 50°C |
Type Sub-Base, End | Approval Agency ATEX |
Operating Pressure 30 ~ 116 PSI (2 ~ 8 bar) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,14000 € | 130,14 € |
| Unit Price without VAT: | 130,14000 € |
|---|---|
| Unit Price with VAT: | 154,86660 € |

