
Category | Operating Pressure 30 ~ 116 PSI (2 ~ 8 bar) |
Manufacturer Crouzet | Fluid Type Air, Inert Gas |
Packaging Bulk | Connection Method Threaded 1/8" BSP |
Part Status Active | Mounting Type DIN Rail |
Type Sub-Base, End | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 216,95400 € | 1.084,77 € |
| Unit Price without VAT: | 216,95400 € |
|---|---|
| Unit Price with VAT: | 258,17526 € |

