
81509081 | |
|---|---|
DigiKey Part Number | 81509081-ND |
Manufacturer | |
Manufacturer Product Number | 81509081 |
Description | SWITCH PRES OPERATED SUB-BASE MT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Switch Sub-Base Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Pressure Switch | |
Function | Pressure Operated | |
Actuator Type | - | |
Operating Pressure | 20 PSI (1.4 bar) | |
Orifice Diameter | - | |
Fluid Type | Air, Inert Gas, Liquid | |
Connection Method | - | |
For Use With/Related Products | - | |
Mounting Type | Sub-Base Mount | |
Features | - | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -10°C ~ 70°C | |
Mechanical Life | 3,000,000 Cycles | |
Approval Agency | cUL, UL | |
Weight | 0.176 lb (79.83 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,45000 € | 130,45 € |
| Unit Price without VAT: | 130,45000 € |
|---|---|
| Unit Price with VAT: | 155,23550 € |

