Impulse Generator, Adjustable Sub-Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81507724

DigiKey Part Number
81507724-ND
Manufacturer
Manufacturer Product Number
81507724
Description
IMPULSE GENERATOR SUB-BASE MOUNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Impulse Generator, Adjustable Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fluid Type
Air, Inert Gas
Manufacturer
Crouzet
Mounting Type
Sub-Base Mount
Packaging
Bulk
Features
Delay Time 1 ~ 30sec
Part Status
Active
Operating Temperature
-5°C ~ 50°C
Type
Impulse Generator, Adjustable
Mechanical Life
10,000,000 Cycles
Operating Pressure
30 ~ 116 PSI (2 ~ 8 bar)
Approval Agency
ATEX
Orifice Diameter
0.106" (2.70mm)
Weight
0.397 lb (180.08 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1589,48000 €589,48 €
Manufacturers Standard Package
Unit Price without VAT:589,48000 €
Unit Price with VAT:701,48120 €