
81505231 | |
|---|---|
DigiKey Part Number | 81505231-ND |
Manufacturer | |
Manufacturer Product Number | 81505231 |
Description | AMPLIFIER RELAY NEG OUT SUB-BASE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Negative Output Amplifier Relay Sub-Base Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier Relay | |
Function | Negative Output | |
Actuator Type | - | |
Operating Pressure | 30 ~ 116 PSI (2 ~ 8 bar) | |
Orifice Diameter | 0.098" (2.50mm) | |
Fluid Type | Air, Inert Gas | |
Connection Method | - | |
For Use With/Related Products | - | |
Mounting Type | Sub-Base Mount | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -5°C ~ 50°C | |
Mechanical Life | 3,000,000 Cycles | |
Approval Agency | ATEX | |
Weight | 0.408 lb (185.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,41000 € | 369,41 € |
| Unit Price without VAT: | 369,41000 € |
|---|---|
| Unit Price with VAT: | 439,59790 € |

