
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pressure Switch | |
Function | Positive Output | |
Actuator Type | - | |
Operating Pressure | 0.7 ~ 7PSI (0.05 ~ 0.5 bar) | |
Orifice Diameter | 0.098" (2.50mm) | |
Fluid Type | Air, Inert Gas | |
Connection Method | - | |
For Use With/Related Products | - | |
Mounting Type | Sub-Base Mount | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -5°C ~ 50°C | |
Mechanical Life | 3,000,000 Cycles | |
Approval Agency | ATEX | |
Weight | 0.353 lb (160.12 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,88000 € | 713,88 € |
| Unit Price without VAT: | 713,88000 € |
|---|---|
| Unit Price with VAT: | 849,51720 € |

