
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timer, Adjustable | |
Function | Positive Output | |
Actuator Type | - | |
Operating Pressure | 30 ~ 116 PSI (2 ~ 8 bar) | |
Orifice Diameter | 0.106" (2.70mm) | |
Fluid Type | Air, Inert Gas | |
Connection Method | - | |
For Use With/Related Products | - | |
Mounting Type | Sub-Base Mount | |
Features | Delay Time 0.1 ~ 15sec | |
Ingress Protection | - | |
Operating Temperature | -5°C ~ 50°C | |
Mechanical Life | 10,000,000 Cycles | |
Approval Agency | ATEX | |
Weight | 0.198 lb (89.81 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 249,44600 € | 1.247,23 € |
| Unit Price without VAT: | 249,44600 € |
|---|---|
| Unit Price with VAT: | 296,84074 € |

