
81503543 | |
|---|---|
DigiKey Part Number | 81503543-ND |
Manufacturer | |
Manufacturer Product Number | 81503543 |
Description | TIMER FIXED POS OUT SUB-BASE MNT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Positive Output Timer, Fixed Sub-Base Mount |
Category | Fluid Type Air, Inert Gas |
Manufacturer Crouzet | Mounting Type Sub-Base Mount |
Packaging Bulk | Features Delay Time 0.4sec |
Part Status Active | Operating Temperature -5°C ~ 50°C |
Type Timer, Fixed | Mechanical Life 10,000,000 Cycles |
Function Positive Output | Approval Agency ATEX |
Operating Pressure 30 ~ 116 PSI (2 ~ 8 bar) | Weight 0.234 lb (106.14 g) |
Orifice Diameter 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,10000 € | 446,10 € |
| Unit Price without VAT: | 446,10000 € |
|---|---|
| Unit Price with VAT: | 530,85900 € |

