On-Delay Timer, Fixed Sub-Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81503540

DigiKey Part Number
966-1229-ND
Manufacturer
Manufacturer Product Number
81503540
Description
TIMER FIXED ON-DELAY SUB-BASE MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
On-Delay Timer, Fixed Sub-Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
-
Packaging
Bulk
Part Status
Active
Type
Timer, Fixed
Function
On-Delay
Actuator Type
-
Operating Pressure
30 ~ 116 PSI (2 ~ 8 bar)
Orifice Diameter
0.106" (2.70mm)
Fluid Type
Air, Inert Gas
Connection Method
-
For Use With/Related Products
-
Mounting Type
Sub-Base Mount
Features
Delay Time 0.4sec
Ingress Protection
-
Operating Temperature
-5°C ~ 50°C
Mechanical Life
10,000,000 Cycles
Approval Agency
-
Weight
0.234 lb (106.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1228,44000 €228,44 €
Manufacturers Standard Package
Unit Price without VAT:228,44000 €
Unit Price with VAT:271,84360 €