
Category | Fluid Type Air, Inert Gas |
Manufacturer Crouzet | Mounting Type Sub-Base Mount |
Packaging Bulk | Features Pressure Indicator |
Part Status Active | Operating Temperature -5°C ~ 50°C |
Type Logic Element | Mechanical Life 10,000,000 Cycles |
Function LOGIC YES | Approval Agency ATEX |
Operating Pressure 30 ~ 116 PSI (2 ~ 8 bar) | Weight 0.066 lb (29.94 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 108,64600 € | 1.086,46 € |
| Unit Price without VAT: | 108,64600 € |
|---|---|
| Unit Price with VAT: | 129,28874 € |

