Image for 81283510 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81283510

DigiKey Part Number
81283510-ND
Manufacturer
Manufacturer Product Number
81283510
Description
POSITION DETECTOR 3/2 NC ROD MNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3/2 Normally Closed Position Detector Round (Pin Plunger) Rod Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Active
Type
Position Detector
Function
3/2 Normally Closed
Actuator Type
Round (Pin Plunger)
Operating Pressure
30 ~ 116 PSI (2 ~ 8 bar)
Orifice Diameter
0.106" (2.70mm)
Fluid Type
Air, Inert Gas
Connection Method
Push-In Connection for Tubing 5/32" (4.00mm) Dia
For Use With/Related Products
-
Mounting Type
Rod Mount
Features
Operating Force 15N
Ingress Protection
-
Operating Temperature
-5°C ~ 50°C
Mechanical Life
5,000,000 Cycles
Approval Agency
-
Weight
0.044 lb (19.96 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
167,74000 €67,74 €
Manufacturers Standard Package
Unit Price without VAT:67,74000 €
Unit Price with VAT:80,61060 €