3/2 Normally Closed Position Detector Lever, Roller Rod Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81281509

DigiKey Part Number
966-1220-ND
Manufacturer
Manufacturer Product Number
81281509
Description
POSITION DETECTOR 3/2 NC ROD MNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3/2 Normally Closed Position Detector Lever, Roller Rod Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orifice Diameter
0.106" (2.70mm)
Manufacturer
Crouzet
Fluid Type
Air, Inert Gas
Series
Connection Method
Push-In Connection for Tubing 5/32" (4.00mm) Dia
Packaging
Bulk
Mounting Type
Rod Mount
Part Status
Active
Features
Operating Force 15N
Type
Position Detector
Operating Temperature
-5°C ~ 50°C
Function
3/2 Normally Closed
Mechanical Life
5,000,000 Cycles
Actuator Type
Lever, Roller
Weight
0.04 lb (18.14 g)
Operating Pressure
30 ~ 116 PSI (2 ~ 8 bar)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5116,96200 €584,81 €
Manufacturers Standard Package
Unit Price without VAT:116,96200 €
Unit Price with VAT:139,18478 €