
80947001 | |
|---|---|
DigiKey Part Number | 80947001-ND |
Manufacturer | |
Manufacturer Product Number | 80947001 |
Description | STEPPER MOTOR PM GEARED BIPOLAR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Permanent Magnet Gear Motor Frame Size Step |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Permanent Magnet Gear Motor | |
Coil Type | Bipolar | |
Voltage - Rated | - | |
Step Angle | - | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 708.05 / 5000 | |
Size / Dimension | Square - 2.559" x 2.559" (65.00mm x 65.00mm) | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.764" (19.40mm) | |
Mounting Hole Spacing | 2.205" (56.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | - | |
Features | Flatted Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | 1.9 lbs (861.8 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 337,60000 € | 2.025,60 € |
| Unit Price without VAT: | 337,60000 € |
|---|---|
| Unit Price with VAT: | 401,74400 € |

