
80910501 | |
|---|---|
DigiKey Part Number | 966-1681-ND |
Manufacturer | |
Manufacturer Product Number | 80910501 |
Description | MOTOR DC LINEAR .033 MM-STEP POS |
Customer Reference | |
Detailed Description | Linear Actuator Stepper, Bipolar 5.6VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Linear Actuator | |
Motor Type | Stepper, Bipolar | |
Stroke Length | - | |
Load Force (Dynamic) | - | |
Load Force (Static) | - | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 5.6VDC | |
Construction | - | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | -5°C ~ 75°C | |
Ingress Protection | - | |
Approval Agency | - |

