80910003 | |
|---|---|
DigiKey Part Number | 966-1680-ND |
Manufacturer | |
Manufacturer Product Number | 80910003 |
Description | MOTOR DC LINEAR .0167 MM-STEP PO |
Customer Reference | |
Detailed Description | Linear Actuator Stepper, Unipolar 0.394" (10.00mm) Ball Screw 12.7VDC |
Category | Stroke Length 0.394" (10.00mm) |
Manufacturer Crouzet | Load Force (Dynamic) 8.54lbf (38.0N) |
Series | Load Force (Static) 22.48lbf (100.0N) |
Packaging Bulk | Voltage - Rated 12.7VDC |
Part Status Obsolete | Construction Ball Screw |
Type Linear Actuator | Termination Style Wire Leads |
Motor Type Stepper, Unipolar | Operating Temperature -5°C ~ 75°C |